NTE870
NTE Electronics
Integrated Circuit Dual Operational Transconductance Amplifier 16 Lead DIP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Integrated Circuit Dual Operational Transconductance Amplifier 16 Lead DIP
Search Keywords: NTE870
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE870
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE870
-
Maximum Dual Supply Voltage:±18 V
-
Dimension:19.9(Max) x 6.6(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 10
Stock lot only:
3
Minimum Order Quantity:
10
99 Weeks
can ship
3/30/28
Price (USD)
Qty
Unit Price
1
$4.444
10
$4.040
50
$3.540
250
$3.120
500
$2.940
1,000
$2.860
2,500
$2.780
5,000
$2.740
7,500 +
$2.650
Click for Quote
Log in
to unlock special pricing