Image is representational - see manufacturer specifications

NTE Electronics

NTE860

Integrated Circuit Low Power Narrow Band FM If Amplifier 18 Lead DIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Integrated Circuit Low Power Narrow Band FM If Amplifier 18 Lead DIP
Search Keywords: NTE860
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: NTE860
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: Band FM IF
Family: NTE860
Dimension: 22.1(Max) x 6.35 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE860 RoHS compliant?
Yes, NTE860 is RoHS compliant.
What is the lead time for NTE860?
The standard lead time for NTE860 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
99 Weeks can ship 9/29/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6.325
5
$5.750
50
$4.580
100
$4.440
250
$4.310
500
$4.070
1,000
$3.970
2,500
$3.910
5,000 +
$3.760
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!