NTE857M
NTE Electronics
Integrated Circuit Low Noise Jfet Input Operational Amplifier 8 Lead Mini DIP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Integrated Circuit Low Noise Jfet Input Operational Amplifier 8 Lead Mini DIP
Search Keywords: NTE857M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE857M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:9.9(Max) x 6.6 x 3.93 mm
-
Family:NTE857
-
Maximum Dual Supply Voltage:±18 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$2.849
10
$2.590
100
$2.060
250
$1.990
500
$1.930
1,000
$1.830
2,500
$1.780
5,000
$1.760
7,500 +
$1.730
Click for Quote
Log in
to unlock special pricing