Image is representational - see manufacturer specifications

NTE Electronics

NTE74C14

CMOS Hex Schmitt-trigger Inverter 14-lead DIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
CMOS Hex Schmitt-trigger Inverter 14-lead DIP
Search Keywords: NTE74C14
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: NTE74C14
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390001
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 19.95(Max) mm
Fabrication Technology: CMOS
Absolute Propagation Delay Time: 400 ns
Input Type: Schmitt Trigger
Family: NTE74C14
Logic Function: Inverter Schmitt Trigger
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE74C14 RoHS compliant?
Yes, NTE74C14 is RoHS compliant.
What is the lead time for NTE74C14?
The standard lead time for NTE74C14 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately Buy all 8 in-stock or the regular minimum order quantity of 10
Stock lot only:
8
Minimum Order Quantity:
10
99 Weeks can ship 10/16/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.575
10
$3.250
100
$2.560
250
$2.480
500
$2.420
1,000
$2.280
2,500
$2.210
5,000
$2.170
7,500 +
$2.090
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!