- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Audio / Video ›
- NTE745
NTE Electronics
NTE745
Integrated Circuit Audio Amplifier 500mw Vcc=12V 8-lead DIP
Accessories Notify Me
RoHS Compliant
Description
+
Integrated Circuit Audio Amplifier 500mw Vcc=12V 8-lead DIP
Search Keywords: NTE745
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NTE Electronics |
| Part No: | NTE745 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Family: | NTE745 |
| Function: | Speaker |
| Dimension: | 9.9 x 6.6 x 3.93 mm |
| Maximum Dual Supply Voltage: | N/R |
Frequently Asked Questions
Is NTE745 RoHS compliant?
Yes, NTE745 is RoHS compliant.
What is the lead time for NTE745?
The standard lead time for NTE745 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
9/29/28
Price (USD)
Qty
Unit Price
5
$10.44
25
$8.23
50
$8.11
100
$7.97
250
$7.29
500
$7.18
1,000
$7.07
2,500 +
$6.70
Click for Quote
Log in
to unlock special pricing