- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Special Purpose ›
- NTE744
NTE Electronics
NTE744
Integrated Circuit RF/if AMlifier Vcc=9V 14-lead DIP
Accessories Notify Me
RoHS Compliant
Description
+
Integrated Circuit RF/if AMlifier Vcc=9V 14-lead DIP
Search Keywords: NTE744
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE744
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:RF/IF Amplifier
-
Family:NTE744
-
Dimension:19.95(Max) mm
Frequently Asked Questions
Is NTE744 RoHS compliant?
Yes, NTE744 is RoHS compliant.
What is the lead time for NTE744?
The standard lead time for NTE744 is approximately 99 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
99 Weeks
can ship
7/31/28
Price (USD)
Qty
Unit Price
1
$6.996
5
$6.360
50
$5.060
100
$4.910
250
$4.760
500
$4.510
1,000
$4.380
2,500
$4.310
5,000 +
$4.160
Click for Quote
Log in
to unlock special pricing