- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Audio/Video Processing ›
- NTE731
NTE Electronics
NTE731
Integrated Circuit TV Video Signal Processor 16-lead DIP Vcc=30V
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Integrated Circuit TV Video Signal Processor 16-lead DIP Vcc=30V
Search Keywords: NTE731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE731
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:22 x 6.6 x 5.08 mm
-
Category:TV Video Signal Processor
-
Family:NTE731
Product Guides
+
Frequently Asked Questions
Is NTE731 RoHS compliant?
Yes, NTE731 is RoHS compliant.
What is the lead time for NTE731?
The standard lead time for NTE731 is approximately 99 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
99 Weeks
can ship
7/27/28
Price (USD)
Qty
Unit Price
1
$7.821
5
$7.110
50
$5.600
100
$5.430
250
$5.110
500
$4.960
1,000
$4.820
2,500
$4.750
5,000 +
$4.570
Click for Quote
Log in
to unlock special pricing