Image is representational - see manufacturer specifications

NTE Electronics

NTE724

Integrated Circuit Differential Cascode AMP 8-lead Metal Can

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Integrated Circuit Differential Cascode AMP 8-lead Metal Can
Search Keywords: NTE724
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: NTE724
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 4.5 x 9.39 mm
Family: NTE724
Category: Differential/Cascade Amplifier
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NTE724 RoHS compliant?
Yes, NTE724 is RoHS compliant.
What is the lead time for NTE724?
The standard lead time for NTE724 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
99 Weeks can ship 10/5/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$20.185
5
$18.350
25
$15.110
50
$14.870
100
$13.980
250
$13.390
500
$13.010
1,000 +
$12.650
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!