Image is representational - see manufacturer specifications

NTE Electronics

NTE7212

Integrated Circuit 80 Watt 2-channel Class Ab Audio Power Amplifier 15-lead SIP

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Integrated Circuit 80 Watt 2-channel Class Ab Audio Power Amplifier 15-lead SIP
Search Keywords: NTE7212
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE7212
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    NTE7212
  • Dimension:
    59.2 x 8.5 x 31 mm
  • Function:
    Speaker
  • Maximum Dual Supply Voltage:
    ±39 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE7212 RoHS compliant?
Yes, NTE7212 is RoHS compliant.
What is the lead time for NTE7212?
The standard lead time for NTE7212 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
99 Weeks can ship 8/11/28
ADD TO CART
Price (USD)
Qty
Unit Price
1
$20.735
5
$18.850
25
$15.530
50
$15.280
100
$14.360
250
$13.740
500
$13.360
1,000 +
$13.000
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!