- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Audio / Video ›
- NTE7207
NTE Electronics
NTE7207
Integrated Circuit 5-watt Dual Power Amplifier For Radio Cassette Players 15-lead SIP
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Integrated Circuit 5-watt Dual Power Amplifier For Radio Cassette Players 15-lead SIP
Search Keywords: NTE7207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE7207
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:30 x 3 mm
-
Maximum Dual Supply Voltage:N/R
-
Function:Speaker
-
Family:NTE7207
Product Guides
+
Frequently Asked Questions
Is NTE7207 RoHS compliant?
Yes, NTE7207 is RoHS compliant.
What is the lead time for NTE7207?
The standard lead time for NTE7207 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
99 Weeks
can ship
8/14/28
Price (USD)
Qty
Unit Price
1
$7.766
5
$7.060
50
$5.620
100
$5.450
250
$5.140
500
$5.000
1,000
$4.860
2,500
$4.800
5,000 +
$4.620
Click for Quote
Log in
to unlock special pricing