- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Audio / Video ›
- NTE7203
NTE Electronics
NTE7203
Integrated Circuit 60watt Hi-fi Audio Power AMP W/mute And Stand-by Vcc=18V
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NTE Electronics |
| Part No: | NTE7203 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310000 |
| COO: | SG |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Family: | NTE7203 |
| Maximum Dual Supply Voltage: | ±25 V |
| Function: | Speaker |
| Dimension: | 10.42 x 4.8 x 9.8 mm |