Image is representational - see manufacturer specifications

NTE Electronics

NTE7201

Integrated Circuit Stereo Audio Amplifier 16-lead DIP Vcc=9V Typ

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Integrated Circuit Stereo Audio Amplifier 16-lead DIP Vcc=9V Typ
Search Keywords: NTE7201
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: NTE7201
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310000
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: NTE7201
Maximum Dual Supply Voltage: N/R
Dimension: 20(Max) x 7.1 mm
Function: Speaker
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE7201 RoHS compliant?
Yes, NTE7201 is RoHS compliant.
What is the lead time for NTE7201?
The standard lead time for NTE7201 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately Buy all 7 in-stock or the regular minimum order quantity of 10
Stock lot only:
7
Minimum Order Quantity:
10
99 Weeks can ship 10/10/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.729
10
$3.390
100
$2.700
250
$2.620
500
$2.470
1,000
$2.400
2,500
$2.330
5,000
$2.300
7,500 +
$2.220
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!