- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Audio/Video Processing ›
- NTE7200
NTE Electronics
NTE7200
Integrated Circuit FM Stereo Transmitter 18-lead DIP Vcc=1.25V Typ
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE7200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:FM Stereo
-
Family:NTE7200
-
Dimension:22.9 x 6.5 x 3.96 mm