- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Audio / Video ›
- NTE7199
NTE Electronics
NTE7199
Integrated Circuit 3w Monaural Power Amplifier 10-lead SIP Vcc=16V
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NTE Electronics |
| Part No: | NTE7199 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Maximum Dual Supply Voltage: | N/R |
| Function: | Speaker |
| Family: | NTE7199 |
| Dimension: | 25.2 x 3.6 x 8.4 mm |