- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Motor Drives & Controllers ›
- NTE7196
NTE7196
NTE Electronics
Integrated Circuit H-bridge W/motor Control 11-lead SIP Vs=42V Typ
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Integrated Circuit H-bridge W/motor Control 11-lead SIP Vs=42V Typ
Search Keywords: NTE7196
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE7196
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE7196
-
Maximum Operating Current:N/A
-
Dimension:20.01 x 4.49 x 10.69 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
99 Weeks
can ship
4/26/28
Price (USD)
Qty
Unit Price
1
$37.26
5
$32.88
25
$29.89
50
$28.18
100
$27.01
250
$26.30
500 +
$25.61
Click for Quote
Log in
to unlock special pricing