Image is representational - see manufacturer specifications

NTE Electronics

NTE7188

Integrated Circuit TV/crt Vertical Output W/bus Control Support 7-lead SIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Integrated Circuit TV/crt Vertical Output W/bus Control Support 7-lead SIP
Search Keywords: NTE7188
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: NTE7188
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 10.4(Max) x 4.5 x 8.8 mm
Category: Vertical Deflection Output IC
Family: NTE7188
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE7188 RoHS compliant?
Yes, NTE7188 is RoHS compliant.
What is the lead time for NTE7188?
The standard lead time for NTE7188 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2
Minimum Order Quantity:
10
99 Weeks can ship 10/12/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.981
10
$2.710
100
$2.140
250
$2.070
500
$2.010
1,000
$1.900
2,500
$1.840
5,000
$1.820
7,500 +
$1.780
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!