Image is representational - see manufacturer specifications

NTE Electronics

NTE7187

Module-current Amplifier For Video Projectors 15-lead SIP Vcc=38V Max

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Module-current Amplifier For Video Projectors 15-lead SIP Vcc=38V Max
Search Keywords: NTE7187
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: NTE7187
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 59.3 x 7 x 32 mm
Family: NTE7187
Category: Current Amplifier
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE7187 RoHS compliant?
Yes, NTE7187 is RoHS compliant.
What is the lead time for NTE7187?
The standard lead time for NTE7187 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
99 Weeks can ship 9/27/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$12.925
5
$11.750
25
$9.680
50
$9.520
100
$9.100
250
$8.570
500
$8.330
1,000 +
$8.110
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!