help desk software
Image is representational - see mfr. specs

Integrated Circuit 100watt Audio Power Amplifier W/mute And Stand-by 15-lead SIP Vs=60V Max

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Integrated Circuit 100watt Audio Power Amplifier W/mute And Stand-by 15-lead SIP Vs=60V Max
Search Keywords: NTE7186
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE7186
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Function:
    Speaker
  • Family:
    NTE7186
  • Dimension:
    20.1 x 4.99 mm
  • Maximum Dual Supply Voltage:
    ±50 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately You may purchase in-stock quantity up to 3
Minimum Order:
5
Available in less than min:
3
99 Weeks can ship 10/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$16.599
5
$15.090
25
$12.520
50
$12.330
100
$11.800
250
$11.160
500
$10.860
1,000 +
$10.570
Click for Quote
Log in to unlock special pricing