Image is representational - see manufacturer specifications

NTE Electronics

NTE7182

Integrated Circuit Vertical Output For Hdtv 7-lead TO-220

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Integrated Circuit Vertical Output For Hdtv 7-lead TO-220
Search Keywords: NTE7182
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: NTE7182
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 10.4(Max) x 4.5 x 8.8 mm
Family: NTE7182
Category: Integrated Circuit Vertical Output for High Definition TV
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE7182 RoHS compliant?
Yes, NTE7182 is RoHS compliant.
What is the lead time for NTE7182?
The standard lead time for NTE7182 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately Buy all 3 in-stock or the regular minimum order quantity of 10
Stock lot only:
3
Minimum Order Quantity:
10
99 Weeks can ship 10/5/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.532
10
$4.120
50
$3.610
250
$3.170
500
$3.000
1,000
$2.920
2,500
$2.840
5,000
$2.790
7,500 +
$2.690
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!