help desk software
Image is representational - see mfr. specs

Integrated Circuit High Voltage CRT Driver For Color Monitors - 9-lead SIP - Vcc=85V Max

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Integrated Circuit High Voltage CRT Driver For Color Monitors - 9-lead SIP - Vcc=85V Max
Search Keywords: NTE7176
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE7176
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    NTE7176
  • Dimension:
    10.16 x 8.69 mm
  • Maximum Output Current:
    N/A
  • Maximum Operating Supply Voltage:
    5 V
  • Driver Type:
    CRT
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
Minimum Order:
5
99 Weeks can ship 10/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$6.96
50
$5.49
100
$5.31
250
$5.15
500
$4.85
1,000
$4.72
2,500
$4.65
5,000 +
$4.46
Click for Quote
Log in to unlock special pricing