Image is representational - see manufacturer specifications

NTE Electronics

NTE7170

Ic - Vertical Deflection Booster Vs = 42V Max 7-leas SIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ic - Vertical Deflection Booster Vs = 42V Max 7-leas SIP
Search Keywords: NTE7170
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: NTE7170
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310000
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: NTE7170
Category: Vertical Deflection Booster
Dimension: 18 x 3 x 13.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE7170 RoHS compliant?
Yes, NTE7170 is RoHS compliant.
What is the lead time for NTE7170?
The standard lead time for NTE7170 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
99 Weeks can ship 10/5/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$12.54
5
$11.40
25
$9.38
50
$9.23
100
$8.81
250
$8.30
500
$8.07
1,000 +
$7.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!