- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Audio / Video ›
- NTE7169
NTE Electronics
NTE7169
Integrated Circuit 32W Audio Power Amplifier 5-lead TO-220 Vs= +-25V Short Circuit Protection
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE7169
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:IT
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Maximum Dual Supply Voltage:±25 V
-
Dimension:10.37 x 4.62 x 9.25 mm
-
Family:NTE7169
-
Function:Speaker