NTE7166
NTE Electronics
Ic - Flyback Switching Regulator Vds = 450V Id = 16A Rds(on) = 0.58 Ohm 5-lead SIP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ic - Flyback Switching Regulator Vds = 450V Id = 16A Rds(on) = 0.58 Ohm 5-lead SIP
Search Keywords: NTE7166
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE7166
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Number of Outputs:1
-
Input Voltage:N/A
-
Dimension:15.6 x 5.5 x 23 mm
-
Maximum Power Dissipation:800 mW
-
Maximum Supply Current:30 mA
-
Minimum Operating Supply Voltage:N/A
-
Family:NTE7166
-
Maximum Operating Supply Voltage:N/A
-
Category:Flyback Switching Regulator
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
3/31/28
Price (USD)
Qty
Unit Price
5
$9.49
25
$7.54
50
$7.43
100
$7.33
250
$6.72
500
$6.61
1,000
$6.52
2,500 +
$6.21
Click for Quote
Log in
to unlock special pricing