- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Audio / Video ›
- NTE7165
NTE7165
NTE Electronics
Ic - Dmos Audio Amplifier 100W For Self-powered Loudspeakers Vs = 35V Typical 15-lead SIP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ic - Dmos Audio Amplifier 100W For Self-powered Loudspeakers Vs = 35V Typical 15-lead SIP
Search Keywords: NTE7165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE7165
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Dual Supply Voltage:±40 V
-
Family:NTE7165
-
Dimension:20.1 x 4.99 mm
-
Function:Speaker
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
99 Weeks
can ship
3/30/28
Price (USD)
Qty
Unit Price
1
$16.588
5
$15.080
25
$12.490
50
$12.290
100
$11.750
250
$11.100
500
$10.800
1,000 +
$10.510
Click for Quote
Log in
to unlock special pricing