- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Audio / Video ›
- NTE7157
NTE7157
NTE Electronics
Integrated Circuit Low Frequency Power Amplifier Po=2.5W 12-lead DIP Vcc=9V Typ
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Integrated Circuit Low Frequency Power Amplifier Po=2.5W 12-lead DIP Vcc=9V Typ
Search Keywords: NTE7157
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE7157
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Amplifier
-
Dimension:19.5(Max) x 6.45 mm
-
Family:NTE7157
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2
Minimum Order Quantity:
10
99 Weeks
can ship
3/31/28
Price (USD)
Qty
Unit Price
1
$2.673
10
$2.430
100
$1.930
250
$1.870
500
$1.820
1,000
$1.710
2,500
$1.670
5,000
$1.640
7,500 +
$1.620
Click for Quote
Log in
to unlock special pricing