- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Audio/Video Processing ›
- NTE7153
NTE Electronics
NTE7153
Ic - Vertical Deflection Output Circuit Vcc = 24V Typical 7-lead SIP
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ic - Vertical Deflection Output Circuit Vcc = 24V Typical 7-lead SIP
Search Keywords: NTE7153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE7153
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:18 x 3 x 13.4 mm
-
Family:NTE7153
-
Category:Vertical Deflection Output Circuit
Product Guides
+
Frequently Asked Questions
Is NTE7153 RoHS compliant?
Yes, NTE7153 is RoHS compliant.
What is the lead time for NTE7153?
The standard lead time for NTE7153 is approximately 99 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
99 Weeks
can ship
7/27/28
Price (USD)
Qty
Unit Price
1
$4.367
10
$3.970
50
$3.460
250
$3.020
500
$2.850
1,000
$2.770
2,500
$2.690
5,000
$2.660
7,500 +
$2.550
Click for Quote
Log in
to unlock special pricing