- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Audio / Video ›
- NTE7146
NTE Electronics
NTE7146
Ic - Dual(12+12w)stereo AMP Vs = 28V Typical 11-lead SIP
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE7146
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:20 x 3.1(Max) x 11 mm
-
Maximum Dual Supply Voltage:N/R
-
Family:NTE7146
-
Function:Speaker