NTE7144
NTE Electronics
Ic - Bimos Op-amp With Mosfet Input/bipolar Output8-lead DIP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ic - Bimos Op-amp With Mosfet Input/bipolar Output8-lead DIP
Search Keywords: NTE7144
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE7144
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Dual Supply Voltage:±18 V
-
Family:NTE7144
-
Dimension:9.9(Max) x 6.6 x 3.93 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Ships today, if you order in
Minimum Order Quantity:
10
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
10
$3.91
50
$3.43
250
$3.01
500
$2.84
1,000
$2.76
2,500
$2.69
5,000
$2.65
7,500 +
$2.55
Click for Quote
Log in
to unlock special pricing