- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Audio / Video ›
- NTE7143
NTE Electronics
NTE7143
Ic - 20W Audio Power AMP For High Performance Audio Systems 5-lead To220
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ic - 20W Audio Power AMP For High Performance Audio Systems 5-lead To220
Search Keywords: NTE7143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE7143
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE7143
-
Maximum Dual Supply Voltage:±30 V
-
Function:Speaker
-
Dimension:10.37 x 4.62 x 9.25 mm
Product Guides
+
Frequently Asked Questions
Is NTE7143 RoHS compliant?
Yes, NTE7143 is RoHS compliant.
What is the lead time for NTE7143?
The standard lead time for NTE7143 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
8/2/28
Price (USD)
Qty
Unit Price
5
$8.68
25
$7.61
100
$6.69
250
$6.33
500
$6.14
1,000
$5.98
2,500
$5.89
5,000 +
$5.68
Click for Quote
Log in
to unlock special pricing