- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Drivers, Receivers, Transceivers ›
- NTE7142
NTE7142
NTE Electronics
Multi-channel RS-232 Driver/Receiver - 5V - 16-lead DIP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Multi-channel RS-232 Driver/Receiver - 5V - 16-lead DIP
Search Keywords: NTE7142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE7142
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:19.43(Max) mm
-
Data Rate:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 10
Stock lot only:
8
Minimum Order Quantity:
10
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
1
$4.081
10
$3.710
50
$3.250
250
$2.860
500
$2.700
1,000
$2.630
2,500
$2.560
5,000
$2.520
7,500 +
$2.430
Click for Quote
Log in
to unlock special pricing