- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Audio/Video Processing ›
- NTE7139
NTE Electronics
NTE7139
Ic - Video Output Amplifier Vdd = 200V Typical 9-lead SIP
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NTE Electronics |
| Part No: | NTE7139 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 21 x 3.56 x 6.35 mm |
| Category: | Video Output Amplifier |
| Family: | NTE7139 |