- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Audio/Video Processing ›
- NTE7134
NTE Electronics
NTE7134
Ic - Horizontal/vertical Deflection Controller Formonitors Vcc = 12V Typical 32-lead DIP
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ic - Horizontal/vertical Deflection Controller Formonitors Vcc = 12V Typical 32-lead DIP
Search Keywords: NTE7134
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE7134
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Horizontal and Vertical Deflection Controller
-
Dimension:29.4(Max) x 9.1(Max) x 4.7 mm
-
Family:NTE7134
Product Guides
+
Frequently Asked Questions
Is NTE7134 RoHS compliant?
Yes, NTE7134 is RoHS compliant.
What is the lead time for NTE7134?
The standard lead time for NTE7134 is approximately 99 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
99 Weeks
can ship
7/27/28
Price (USD)
Qty
Unit Price
1
$12.298
5
$11.180
25
$8.810
50
$8.670
100
$8.530
250
$7.800
500
$7.680
1,000
$7.570
2,500 +
$7.180
Click for Quote
Log in
to unlock special pricing