- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Audio/Video Processing ›
- NTE713
NTE Electronics
NTE713
Ic - TV Chroma Demodulator Vcc = 24V 14-lead DIP
Accessories Notify Me
RoHS Compliant
Description
+
Ic - TV Chroma Demodulator Vcc = 24V 14-lead DIP
Search Keywords: NTE713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE713
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Dimension:19.95(Max) mm
-
Family:NTE713
-
Category:Chroma Demod
Frequently Asked Questions
Is NTE713 RoHS compliant?
Yes, NTE713 is RoHS compliant.
What is the lead time for NTE713?
The standard lead time for NTE713 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
99 Weeks
can ship
9/13/28
Price (USD)
Qty
Unit Price
1
$9.009
5
$8.190
25
$7.140
100
$6.260
250
$5.890
500
$5.720
1,000
$5.550
2,500
$5.470
5,000 +
$5.260
Click for Quote
Log in
to unlock special pricing