NTE7126
NTE Electronics
Ic - Switching Regulator 145W Output 8amp 12-lead SIP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ic - Switching Regulator 145W Output 8amp 12-lead SIP
Search Keywords: NTE7126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE7126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:46.6 x 8.5 x 25.5 mm
-
Family:NTE7126
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
99 Weeks
can ship
3/31/28
Price (USD)
Qty
Unit Price
1
$19.393
5
$17.630
25
$14.520
50
$14.290
100
$13.430
250
$12.860
500
$12.500
1,000 +
$12.160
Click for Quote
Log in
to unlock special pricing