- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NTE7124
NTE7124
NTE Electronics
Ic - Positive 5v Voltage Regulator With Reset Function 5-lead To220
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ic - Positive 5v Voltage Regulator With Reset Function 5-lead To220
Search Keywords: NTE7124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE7124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Load Regulation:100 mV
-
Function:Standard
-
Dimension:10.37 x 4.62 x 9.25 mm
-
Line Regulation:100 mV
-
Accuracy:N/A
-
Family:NTE7124
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 25
Stock lot only:
2
Minimum Order Quantity:
25
99 Weeks
can ship
3/30/28
Price (USD)
Qty
Unit Price
1
$2.475
25
$2.250
100
$1.910
250
$1.790
500
$1.690
1,000
$1.620
2,500
$1.580
5,000
$1.530
7,500 +
$1.510
Click for Quote
Log in
to unlock special pricing