Image is representational - see manufacturer specifications

NTE Electronics

NTE7118

Ic - 50W Audio Power AMP Vp = 27.5V Typical 9-lead SIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ic - 50W Audio Power AMP Vp = 27.5V Typical 9-lead SIP
Search Keywords: NTE7118
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: NTE7118
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Function: Speaker
Maximum Dual Supply Voltage: ±30 V
Family: NTE7118
Dimension: 24.4 x 4.7 x 12.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE7118 RoHS compliant?
Yes, NTE7118 is RoHS compliant.
What is the lead time for NTE7118?
The standard lead time for NTE7118 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
99 Weeks can ship 9/29/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$47.31
5
$38.54
10
$37.95
25
$36.29
50
$34.30
100
$33.79
250 +
$32.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!