- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Audio / Video ›
- NTE7114
NTE Electronics
NTE7114
Ic - Quad 11W 2x22W Audio Power AMP Vcc = 18V Typical 17-lead SIP
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE7114
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:24.4(Max) x 4.7(Max) x 12.4 mm
-
Family:NTE7114
-
Function:Speaker
-
Maximum Dual Supply Voltage:N/R