Image is representational - see manufacturer specifications

NTE Electronics

NTE7105

Ic - dual 10W Stereo AMP Vcc = 24V Typical 11-lead SIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ic - dual 10W Stereo AMP Vcc = 24V Typical 11-lead SIP
Search Keywords: NTE7105
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: NTE7105
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Dual Supply Voltage: N/R
Family: NTE7105
Function: Speaker
Dimension: 20.1 x 4.99 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE7105 RoHS compliant?
Yes, NTE7105 is RoHS compliant.
What is the lead time for NTE7105?
The standard lead time for NTE7105 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
99 Weeks can ship 9/26/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.939
10
$4.490
50
$3.930
250
$3.460
500
$3.270
1,000
$3.170
2,500
$3.090
5,000
$3.050
7,500 +
$2.930
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!