- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Audio/Video Processing ›
- NTE7104
NTE Electronics
NTE7104
Ic - Vertical Deflection Output Circuit With Driver For Crt Vcc1 = 12V Vcc8 = 24V 13-lead SIP
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NTE Electronics |
| Part No: | NTE7104 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Category: | Vertical Deflection Output Circuit |
| Dimension: | 25.6 x 2.4 mm |
| Family: | NTE7104 |