- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Audio/Video Processing ›
- NTE7085
NTE Electronics
NTE7085
Ic - Vertical Deflection Output Circuit With Driver Circuit For Monitor TV Vcc = 12V 13-lead SIP
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE7085
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Family:NTE7085
-
Category:Vertical Deflection Output Circuit
-
Dimension:25.6 x 2.4 mm