- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Reference ›
- NTE7080
NTE7080
NTE Electronics
Ic - 1.235V Precision Voltage Reference Diode To92
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ic - 1.235V Precision Voltage Reference Diode To92
Search Keywords: NTE7080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE7080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Load Regulation:20 mV
-
Dimension:5.2(Max) x 4.2(Max) x 5.33(Max) mm
-
Family:NTE7080
-
Initial Accuracy:1 %
-
Line Regulation:N/A
-
Maximum Input Voltage:N/A
-
Mounting:Through Hole
-
Maximum Temperature Coefficient:80(Typ) ppm/°C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
99 Weeks
can ship
3/31/28
Price (USD)
Qty
Unit Price
1
$3.355
10
$3.050
100
$2.400
250
$2.320
500
$2.250
1,000
$2.130
2,500
$2.070
5,000
$2.040
7,500 +
$2.010
Click for Quote
Log in
to unlock special pricing