NTE7078
NTE Electronics
Ic - Hybrid Switching Voltage Regulator Vo = 115v5-lead SIP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ic - Hybrid Switching Voltage Regulator Vo = 115v5-lead SIP
Search Keywords: NTE7078
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE7078
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE7078
-
Maximum Supply Current:N/A
-
Maximum Power Dissipation:27000 mW
-
Minimum Operating Supply Voltage:N/A
-
Input Voltage:850(Max) V
-
Mounting:Through Hole
-
Number of Outputs:1
-
Category:Hybrid Switching Voltage Regulator
-
Maximum Operating Supply Voltage:N/A
-
Dimension:17.7 x 4.5 x 27.97 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
99 Weeks
can ship
5/1/28
Price (USD)
Qty
Unit Price
1
$12.958
5
$11.780
25
$9.690
50
$9.550
100
$9.110
250
$8.590
500
$8.350
1,000 +
$8.120
Click for Quote
Log in
to unlock special pricing