NTE7075
NTE Electronics
Module - 100W Offline Switching Regulator For Color TV 115V 15-lead SIP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module - 100W Offline Switching Regulator For Color TV 115V 15-lead SIP
Search Keywords: NTE7075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE7075
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:59.2 x 8.5 x 25.5 mm
-
Family:NTE7075
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
99 Weeks
can ship
4/6/28
Price (USD)
Qty
Unit Price
1
$14.058
5
$12.780
25
$10.520
50
$10.350
100
$9.880
250
$9.320
500
$9.050
1,000 +
$8.810
Click for Quote
Log in
to unlock special pricing