Image is representational - see mfr. specs

Ic - Hybrid Switching Regulator 9-lead SIP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Ic - Hybrid Switching Regulator 9-lead SIP
Search Keywords: NTE7073
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE7073
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542200080
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Minimum Operating Supply Voltage:
    N/A
  • Input Voltage:
    N/A
  • Dimension:
    24.4 x 5.5 x 23 mm
  • Maximum Power Dissipation:
    3200 mW
  • Mounting:
    Through Hole
  • Maximum Supply Current:
    N/A
  • Maximum Operating Supply Voltage:
    N/A
  • Number of Outputs:
    1
  • Family:
    NTE7073
  • Category:
    Hybrid Switching Regulator
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
99 Weeks can ship 5/1/28
ADD TO CART
Price (USD)
Qty
Unit Price
1
$23.177
5
$21.070
25
$17.350
50
$17.080
100
$16.050
250
$15.360
500
$14.940
1,000 +
$14.520
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!