- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- NTE7071
NTE Electronics
NTE7071
Integrated Circuit Dual Full-bridge Driver 15-leas SIP Package Operating Supply Voltage Up To 46V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Integrated Circuit Dual Full-bridge Driver 15-leas SIP Package Operating Supply Voltage Up To 46V
Search Keywords: NTE7071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE7071
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Driver Type:N/A
-
Driver Configuration:N/A
-
Dimension:20.1 x 4.99 x 14.81 mm
Product Guides
+
Frequently Asked Questions
Is NTE7071 RoHS compliant?
Yes, NTE7071 is RoHS compliant.
What is the lead time for NTE7071?
The standard lead time for NTE7071 is approximately 99 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
Minimum Order Quantity:
5
99 Weeks
can ship
7/28/28
Price (USD)
Qty
Unit Price
5
$12.19
25
$10.10
50
$9.94
100
$9.50
250
$8.97
500
$8.73
1,000 +
$8.50
Click for Quote
Log in
to unlock special pricing