- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Audio / Video ›
- NTE7068
NTE Electronics
NTE7068
Ic - Dual Audio Power AMP 13W/channel 12-lead SIP Vcc = 28V Typical
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ic - Dual Audio Power AMP 13W/channel 12-lead SIP Vcc = 28V Typical
Search Keywords: NTE7068
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE7068
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:22.72 x 4.32 x 13.02 mm
-
Function:Speaker
-
Maximum Dual Supply Voltage:N/R
-
Family:NTE7068
Product Guides
+
Frequently Asked Questions
Is NTE7068 RoHS compliant?
Yes, NTE7068 is RoHS compliant.
What is the lead time for NTE7068?
The standard lead time for NTE7068 is approximately 99 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
99 Weeks
can ship
7/27/28
Price (USD)
Qty
Unit Price
1
$6.358
5
$5.780
50
$4.570
100
$4.500
250
$4.280
500
$4.040
1,000
$3.980
2,500
$3.880
5,000 +
$3.710
Click for Quote
Log in
to unlock special pricing