- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Motor Drives & Controllers ›
- NTE7064
NTE Electronics
NTE7064
Ic - Bridge Driver For DC Motor Control 7-lead SIPvcc = 18V Typical
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ic - Bridge Driver For DC Motor Control 7-lead SIPvcc = 18V Typical
Search Keywords: NTE7064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE7064
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:17.3(Max) x 3 mm
-
Family:NTE7064
-
Maximum Operating Current:13 mA
Product Guides
+
Frequently Asked Questions
Is NTE7064 RoHS compliant?
Yes, NTE7064 is RoHS compliant.
What is the lead time for NTE7064?
The standard lead time for NTE7064 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
7/31/28
Price (USD)
Qty
Unit Price
5
$7.85
25
$6.89
100
$6.06
250
$5.72
500
$5.57
1,000
$5.42
2,500
$5.34
5,000 +
$5.14
Click for Quote
Log in
to unlock special pricing