- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Audio / Video ›
- NTE7055
NTE Electronics
NTE7055
Ic - Dual 2w Audio Power AMP 14-lead DIP Vcc = 12vtypical
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ic - Dual 2w Audio Power AMP 14-lead DIP Vcc = 12vtypical
Search Keywords: NTE7055
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE7055
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:19.4(Max) x 6.5 mm
-
Family:NTE7055
-
Function:Speaker
-
Maximum Dual Supply Voltage:N/R
Product Guides
+
Frequently Asked Questions
Is NTE7055 RoHS compliant?
Yes, NTE7055 is RoHS compliant.
What is the lead time for NTE7055?
The standard lead time for NTE7055 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Buy all 9 in-stock or the regular minimum order quantity of 10
Stock lot only:
9
Minimum Order Quantity:
10
99 Weeks
can ship
7/31/28
Price (USD)
Qty
Unit Price
1
$2.849
10
$2.590
100
$2.060
250
$1.990
500
$1.930
1,000
$1.830
2,500
$1.780
5,000
$1.760
7,500 +
$1.730
Click for Quote
Log in
to unlock special pricing