Image is representational - see manufacturer specifications

NTE Electronics

NTE7040

Ic - 20W Audio Power AMP 12-lead SIP Vcc = 30V Typical

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ic - 20W Audio Power AMP 12-lead SIP Vcc = 30V Typical
Search Keywords: NTE7040
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: NTE7040
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Dual Supply Voltage: ±30 V
Function: Speaker
Dimension: 31.2 x 3.81(Max) mm
Family: NTE7040
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE7040 RoHS compliant?
Yes, NTE7040 is RoHS compliant.
What is the lead time for NTE7040?
The standard lead time for NTE7040 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
99 Weeks can ship 9/26/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$21.769
5
$19.790
25
$16.300
50
$16.040
100
$15.080
250
$14.430
500
$14.030
1,000 +
$13.640
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!