Image is representational - see manufacturer specifications

NTE Electronics

NTE7031

Module 100W Audio Power AMP 15-lead SIP Vcc= 51V Typical

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Module 100W Audio Power AMP 15-lead SIP Vcc= 51V Typical
Search Keywords: NTE7031
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: NTE7031
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542200080
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Function: Speaker
Dimension: 64 x 8.5 x 36.4 mm
Maximum Dual Supply Voltage: ±73 V
Family: NTE7031
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE7031 RoHS compliant?
Yes, NTE7031 is RoHS compliant.
What is the lead time for NTE7031?
The standard lead time for NTE7031 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
99 Weeks can ship 9/25/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$24.189
5
$21.990
25
$18.110
50
$17.830
100
$16.760
250
$16.030
500
$15.580
1,000 +
$15.160
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!